
Stmicroelectronics VNH3ASP30-E technical specifications.
| Package/Case | SOIC |
| Height | 2.25mm |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5.5V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 20 kHz |
| Output Current | 30A |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™, VIPower™ |
| Supply Current | 10mA |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNH3ASP30-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
