
Stmicroelectronics VNH3SP30 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNH3SP30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
