
Automotive H-bridge motor driver IC featuring dual brushed motor control. Operates from a 5.5V to 24V supply voltage range with a maximum output current of 30A per channel. Interface options include parallel and PWM control. Packaged in a surface-mount SOIC case, this component offers a wide operating temperature range from -40°C to 150°C and is RoHS compliant.
Stmicroelectronics VNH5019ATR-E technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5.5V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 30A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECOPACK®, VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNH5019ATR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
