
Automotive H-bridge motor driver featuring two channels for bidirectional DC motor control. Supports parallel and PWM interfaces with a maximum output current of 30A. Operates from a 5.5V to 18V supply voltage range, with a low operating supply current of 8mA. Designed for surface mounting and packaged on tape and reel, this component offers a wide operating temperature range from -40°C to 150°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics VNH5050ATR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNH5050ATR-E technical specifications.
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 8mA |
| Output Current | 30A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECOPACK®, VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNH5050ATR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
