
The VNH5200ASTR-E is a half bridge based peripheral driver from Stmicroelectronics. It features 16 terminals in a dual terminal position and operates within a supply voltage range of 5.5 to 18V. The device is packaged in a 16-pin R-PDSO-G16 package with dimensions of 3.9mm in width and 9.9mm in length. It is designed for use in interface IC applications.
Stmicroelectronics VNH5200ASTR-E technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VNH5200ASTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.