The VNHL3NV04DTR-E is a dual N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a continuous drain current of 53A and an on-state resistance of 120mΩ. The device is packaged in a surface mount SO package and is available in quantities of 2500 per reel. The OMNIFET II series is designed for high-current applications.
Stmicroelectronics VNHL3NV04DTR-E technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 53A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 120mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | OMNIFET II™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNHL3NV04DTR-E to view detailed technical specifications.
No datasheet is available for this part.