
Stmicroelectronics VNI2140JTR technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VNI2140J |
| Supply Current | 1.9mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNI2140JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.