
The VNI4140K is a 4-channel driver from Stmicroelectronics, operating within a temperature range of -40°C to 125°C. It can supply up to 700mA per channel and 1A in total, with a maximum supply voltage of 36V. The device is RoHS compliant and available in a HSSOP package, packaged in rail/Tube quantities of 49. The VNI4140K has an on-state resistance of 80mR and a supply current of 2.4mA.
Stmicroelectronics VNI4140K technical specifications.
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Collector Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 80mR |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 2.4mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNI4140K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
