
Stmicroelectronics VNI8200XP technical specifications.
| Current | 700mA |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.4mm |
| Interface | SPI, Serial, Parallel |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Supply Current | 5.6mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 110mR |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 700mA |
| Package Quantity | 1225 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 5.6mA |
| Voltage | 45V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNI8200XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.