Stmicroelectronics VNK10N06FM technical specifications.
| Package/Case | SOT-82 |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNK10N06FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.