Stmicroelectronics VNK5N07FM technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 2.95 |
| Length | 7.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Current-Max | 0.5 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VNK5N07FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.