Stmicroelectronics VNL5030S5-E technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| RoHS Compliant | Yes |
| Series | OMNIFET III™, VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNL5030S5-E to view detailed technical specifications.
No datasheet is available for this part.