This 4-terminal dual interface IC driver from STMicroelectronics features a nominal supply voltage of 5V, with a minimum and maximum supply voltage range of 3.5V to 5.5V. The device is packaged in a 4-pin SOT-223 package, measuring 3.5mm in width and 6.5mm in length. It is designed for use in buffer or inverter based peripheral driver applications.
Stmicroelectronics VNL5160N3-E technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VNL5160N3-E to view detailed technical specifications.
No datasheet is available for this part.