OMNIFET III fully protected low-side driver
Stmicroelectronics VNL5160N3TR-E technical specifications.
| Package/Case | SOT-223 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 3.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OMNIFET III™, VIPower™ |
| Supply Current | 25uA |
| Turn-Off Delay Time | 13.2us |
| Turn-On Delay Time | 8.9us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNL5160N3TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
