
The OMNIFET III low side driver is a single-channel interface IC designed for surface mount applications. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is capable of handling a maximum output current of 2A and a maximum supply current of 25A. It is compliant with RoHS regulations and is available in a SOIC package.
Stmicroelectronics VNL5300S5-E technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 25A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET III™, VIPower™ |
| Turn-Off Delay Time | 12000ns |
| Turn-On Delay Time | 8000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNL5300S5-E to view detailed technical specifications.
No datasheet is available for this part.
