
Automotive current limit switch featuring two independent low-side drivers. Delivers up to 2A maximum output current per channel with a 4.5V to 5.5V supply voltage range. Offers over-voltage and over-temperature fault protection. Operates across a -40°C to 150°C temperature range. Surface mountable in an 8-pin SOIC package, supplied on tape and reel.
Stmicroelectronics VNLD5300TR-E technical specifications.
| Package/Case | SOIC |
| Fall Time | 3000ns |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 65uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET III™, VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNLD5300TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
