Stmicroelectronics VNN1NV04TR-E technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 223V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 250mR |
| Output Current | 1.7A |
| Output Current per Channel | 1.7A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNN1NV04TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
