
The VNN7NV04TR-E is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a drain to source breakdown voltage of 40V and a continuous drain current of 1.8A. The device has a maximum power dissipation of 7W and a supply current of 100uA. It is available in a lead free SOT-223 package and is part of the OMNIFET II and VIPower series.
Stmicroelectronics VNN7NV04TR-E technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 223V |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 7W |
| Radiation Hardening | No |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNN7NV04TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
