
The VNP10N06 is a 60V 10A low-side driver from Stmicroelectronics, packaged in a TO-220 case and available for through-hole mounting. It features a maximum output current of 6A and a maximum power dissipation of 42W. The device is RoHS compliant and has a supply current of 150uA. It also includes fault protection against over voltage and over temperature conditions.
Stmicroelectronics VNP10N06 technical specifications.
| Package/Case | TO-220 |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 150mR |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 20V |
| Interface | On/Off |
| Max Output Current | 6A |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 6A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 42W |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 150uA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNP10N06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
