
Fully autopreotected power MOSFET driver with 70V drain-to-source breakdown voltage and 10A continuous drain current. Features 100mΩ drain-to-source resistance and 7A max output current. Integrated over-voltage and over-temperature fault protection. Through-hole mounted in a TO-220-3 package, this component offers 50W max power dissipation and operates at up to 18V.
Stmicroelectronics VNP10N07 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Current | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 100mR |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 15.75mm |
| Interface | On/Off |
| Length | 10.4mm |
| Max Output Current | 7A |
| Max Power Dissipation | 50W |
| Max Supply Current | 250uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Low Side |
| Output Current | 7A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 31W |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 250uA |
| Voltage | 70V |
| DC Rated Voltage | 70V |
| Weight | 0.079014oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNP10N07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
