
Stmicroelectronics VNP10N07FI technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 100mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Output Current | 7A |
| Max Power Dissipation | 31W |
| Max Supply Current | 250uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Low Side |
| Output Current | 7A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 31W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 250uA |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNP10N07FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
