
N-channel MOSFET with 40V Drain to Source Breakdown Voltage and 12A continuous output current. Features 35mΩ on-state resistance and 74W maximum power dissipation. Designed for through-hole and surface mount applications, operating from a 6V to 8V supply range. Packaged in a TO-220 case with a maximum operating temperature of 150°C.
Stmicroelectronics VNP14NV04-E technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 150ns |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 74W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 6V |
| Mount | Through Hole, Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 35mR |
| Operating Supply Voltage | 6.8V |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | OMNIFET II™ |
| Supply Current | 100uA |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 1350ns |
| Turn-On Delay Time | 250ns |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNP14NV04-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
