N-Channel Power MOSFET, OMNIFET™/VIPower™ series, featuring 42V Drain to Source Breakdown Voltage and 35mΩ Drain to Source Resistance. This fully autopreotected device offers 28A continuous drain current and 20A max output current, with fault protection for over voltage and over temperature. Packaged in a TO-220 through-hole mount, it supports an on/off interface and operates up to 150°C. RoHS compliant.
Stmicroelectronics VNP28N04-E technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 28A |
| Current | 28A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 48V |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 15.75mm |
| Interface | On/Off |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Max Output Current | 20A |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 20A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 250uA |
| Threshold Voltage | 3V |
| Voltage | 42V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNP28N04-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
