The OMNIFET VIPower 1-Channel 18V 19A Low-Side Driver is a through-hole mounted TO-220-3 package IC. It features a continuous drain current of 28A, a drain to source breakdown voltage of 42V, and a drain to source resistance of 35mR. The device is designed for low-side output configuration and has a maximum output current of 19A. It is RoHS compliant and operates within a maximum supply voltage of 18V.
Stmicroelectronics VNP28N04FI technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 35mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Output Current | 19A |
| Max Power Dissipation | 34W |
| Max Supply Current | 250uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Low Side |
| Output Current | 19A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 34W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNP28N04FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
