Stmicroelectronics VNP28N04FI-E technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 35mR |
| Max Power Dissipation | 34W |
| Max Supply Current | 250uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 19A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | VNP28N04FI-E |
| Supply Current | 250uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VNP28N04FI-E to view detailed technical specifications.
No datasheet is available for this part.