
The VNP35N07 is a 70V N-CHANNEL power MOSFET from Stmicroelectronics with a continuous drain current of 35A. It features a TO-220 package and is mounted through a hole. The device has a maximum power dissipation of 125W and is RoHS compliant. It is designed for use in a variety of applications, including power supplies and motor control circuits.
Stmicroelectronics VNP35N07 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 28mR |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 20V |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Output Current | 25A |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 35A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNP35N07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
