N-channel peripheral driver with 40V drain-to-source breakdown voltage and 70V Vdss. Features 30A continuous output current and 18A continuous drain current, with a 125W maximum power dissipation. This TO-220-3 packaged component offers over-voltage and over-temperature fault protection, operating from an 18V supply. Interface is via On/Off control, with a low-side output configuration. RoHS compliant and suitable for through-hole mounting.
Stmicroelectronics VNP35NV04 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 70V |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 125W |
| Max Supply Current | 100uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Low Side |
| Output Current | 30A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| DC Rated Voltage | 40V |
| Weight | 0.079014oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNP35NV04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
