
Stmicroelectronics VNP49N04-E technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 42V |
| Lead Free | Lead Free |
| Max Output Current | 49A |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 48V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 20mR |
| Output Current | 49A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™ |
| Threshold Voltage | 800mV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNP49N04-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
