Stmicroelectronics VNP49N04FI-E technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 40mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 49A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Series | OMNIFET™, VIPower™ |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VNP49N04FI-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
