N-channel power MOSFET driver with 70V drain-to-source breakdown voltage and 5A continuous drain current. Features 200mΩ drain-to-source resistance and 3.5A maximum output current. This through-hole component offers over-voltage and over-temperature fault protection. Packaged in TO-220 with a low-side output configuration.
Stmicroelectronics VNP5N07 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 5A |
| Current | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 70V |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 15.75mm |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Output Current | 3.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 31W |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Voltage | 70V |
| DC Rated Voltage | 70V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNP5N07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.