
The VNP7N04FI is a N-CHANNEL power MOSFET with a drain to source breakdown voltage of 42V and a continuous drain current of 7A. It has a drain to source resistance of 140mR and a maximum power dissipation of 24W. The device is available in a through hole package and is suitable for use in a variety of applications. The VNP7N04FI is not radiation hardened and is not RoHS compliant.
Stmicroelectronics VNP7N04FI technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 140mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Output Current | 5A |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 24W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 250uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VNP7N04FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
