
Stmicroelectronics VNQ500NTR-E technical specifications.
| Max Output Current | 700mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 500mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ500NTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
