
Stmicroelectronics VNQ500PEPTR-E technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 900mA |
| Max Power Dissipation | 7.3W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 500mR |
| Operating Supply Voltage | 13V |
| Output Current | 900mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.3W |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Turn-Off Delay Time | 75000ns |
| Turn-On Delay Time | 50000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ500PEPTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.