
Quad channel high side driver with analog current sense for automotive applications
Stmicroelectronics VNQ5027AKTR-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 27mR |
| Operating Supply Voltage | 13V |
| Output Current | 42A |
| Output Current per Channel | 29A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 14mA |
| Turn-Off Delay Time | 40us |
| Turn-On Delay Time | 40us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ5027AKTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
