
Stmicroelectronics VNQ5160KTR-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.4A |
| Max Supply Current | 2uA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 160mR |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ5160KTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
