
Four-channel peripheral driver IC featuring buffer or inverter logic. Surface mountable in a 28-pin SO package, this component offers a maximum output current of 25A and 25A rated current. On-state resistance is 35mR, with a drain-to-source resistance of 120mR. Operating supply voltage ranges from 5.5V to 36V, with a maximum input voltage of 36V. Maximum power dissipation is 6.25W, and it operates across a temperature range of -40°C to 150°C.
Stmicroelectronics VNQ600 technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 120mR |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 6.25W |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 35mR |
| On-state Resistance-Max | 35MR |
| Operating Supply Voltage | 36V |
| Output Current | 25A |
| Output Current per Channel | 15A |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| Rated Current-Max | 40A |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Thickness | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
