Stmicroelectronics VNQ7040AY-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24A |
| Max Supply Current | 16mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-On Delay Time | 250000ns |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VNQ7040AY-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.