
Stmicroelectronics VNQ810M-E technical specifications.
| Package/Case | SO |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Power Dissipation | 6.25W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 150mR |
| Operating Supply Voltage | 13V |
| Output Current | 600mA |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ810M-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
