
The VNQ810PEP-E is a 4-channel power driver IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 36V and a maximum power dissipation of 66W. Each channel can supply up to 3.5A of current. The IC is available in a RoHS compliant SSO-24 package.
Stmicroelectronics VNQ810PEP-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 66W |
| Max Supply Current | 13.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 160mR |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 3.5A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 66W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 13.5mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 30000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ810PEP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
