
Stmicroelectronics VNQ810PTR-E technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 6.25W |
| Max Supply Current | 25uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 160mR |
| Output Current per Channel | 3.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.25W |
| RoHS Compliant | No |
| Series | VIPower™ |
| Supply Current | 12uA |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 30us |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VNQ810PTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
