
Stmicroelectronics VNQ830E13TR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 65mR |
| Output Current per Channel | 6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ830E13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
