
Stmicroelectronics VNQ830PEP-E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 83W |
| Max Supply Current | 13.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 65mR |
| Operating Supply Voltage | 13V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 83W |
| RoHS Compliant | Yes |
| Supply Current | 13.5mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 30000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ830PEP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
