Stmicroelectronics VNQ830PTR-E technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Output Current | 9A |
| Max Power Dissipation | 6.25W |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 65mR |
| Operating Supply Voltage | 13V |
| Output Current | 6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 30000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ830PTR-E to view detailed technical specifications.
No datasheet is available for this part.
