
Quad channel high side driver IC, featuring four independent outputs. Operates with a supply voltage range of 5.5V to 36V, delivering up to 250mA output current per channel. Maximum continuous drain current is 250mA with a drain-to-source voltage of 41V. On-state resistance is 270mR. Packaged in a surface-mount SO case, this RoHS compliant component offers a maximum power dissipation of 16W and operates from -40°C to 150°C.
Stmicroelectronics VNQ860-E technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Voltage (Vdss) | 41V |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Collector Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 16W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 270mR |
| Output Current | 250mA |
| Output Current per Channel | 250mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 16W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Turn-Off Delay Time | 40us |
| Turn-On Delay Time | 10us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ860-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
