
Quad channel high-side driver IC with four independent outputs, each capable of 250mA maximum output current. Features over-voltage and over-temperature fault protection. Operates with a supply voltage range of 5.5V to 36V and has a low on-state resistance of 270mR. Packaged in a surface-mount SOIC case, this RoHS compliant component offers a maximum power dissipation of 90W and operates across a wide temperature range from -40°C to 150°C.
Stmicroelectronics VNQ860SP-E technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 3.65mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 90W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 270mR |
| Output Configuration | High Side |
| Output Current | 250mA |
| Output Current per Channel | 250mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 70uA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ860SP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
