
High-side power driver IC with four N-channel outputs, capable of delivering up to 250mA per channel. Features over-voltage and over-temperature fault protection, with an on/off interface for control. Operates across a wide input voltage range of 5.5V to 36V, with a maximum supply voltage of 36V and a low supply current of 70µA. This surface-mount component is housed in a 20-pin SO package, rated for operation from -40°C to 150°C, and offers a maximum power dissipation of 16W.
Stmicroelectronics VNQ860TR-E technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 16W |
| Max Supply Current | 70uA |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Output Current | 250mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 16W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 70uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ860TR-E to view detailed technical specifications.
No datasheet is available for this part.
