The OMNIFET II Hot Swap Controller is a single-channel, low-side device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum output current of 12A and a maximum power dissipation of 4.6W. The device is packaged in a SO package and is designed for surface mount applications. It provides fault protection against over voltage and over temperature conditions.
Stmicroelectronics VNS14NV04-E technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 35mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 4.6W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 12A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.6W |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNS14NV04-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
