
Stmicroelectronics VNS1NV04D technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 55V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 250mR |
| Output Current | 2.6A |
| Output Current per Channel | 1.7A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | OMNIFET II™, VIPower™ |
| Threshold Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VNS1NV04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
