
1.7A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8, SO-8
Stmicroelectronics VNS1NV04D13TR technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 250mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 250mR |
| Output Current | 2.6A |
| Output Current per Channel | 1.7A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4W |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNS1NV04D13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
