
Automotive-grade Current Limit Switch, featuring a single input and single output with a maximum output current of 3.5A. This surface-mount integrated circuit offers a maximum switch-on resistance of 250 mOhm and a maximum power dissipation of 8300 mW. Encased in an 8-pin SO N (Small Outline IC Narrow Body) package with gull-wing leads, it measures 5mm (max) length, 4mm (max) width, and 1.65mm (max) height, with a 1.27mm pin pitch.
Stmicroelectronics VNS1NV04PTR-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of Outputs | 1 |
| Maximum Output Current | 3.5A |
| Number of Inputs | 1 |
| Switch On Resistance | 250(Max)mOhm |
| Maximum Power Dissipation | 8300mW |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics VNS1NV04PTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.